Microchip TechnologySY100EPT28LKGTraductores de nivel
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVPECL to LVTTL|LVTTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 700(Min) | |
| 2.5@3.3V | |
| 2.5 | |
| 24 | |
| -3 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Microchip Technology's SY100EPT28LKG level translator is the perfect solution for you. With a cable mount output, this is power management at its best. This device has a minimum operating supply voltage of 11 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

