Microchip TechnologySY100ELT23ZGTraductores de nivel
Translator PECL to TTL 2-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| PECL to TTL | |
| Unidirectional | |
| 2 | |
| 160(Min) | |
| 3.5@4.5V to 5.5V | |
| 3.5 | |
| 24 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The Microchip Technology SY100ELT23ZG level translator can control and allow the proper input voltage into your electronic circuits. With a 5% output, this is power management at its best. This level shifter has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

