Silex Technology AmericaSX-PCEAC2-SMTMódulo inalámbrico combinado
2x2 802.11a/b/g/n/ac Wi-Fi Plus Bluetooth PCIe Module (surface mount (M.2 LGA Type) ) based on the QCA6174A-5 chipset
The SX-PCEAC2 is a dual-band 802.11 a/b/g/n/ac module with bluetooth support which is designed for devices that require wireless connectivity in a small form factor combined with high performance with throughouts reaching upt o 867Mbps.
The SX-PCEAC2 is powered by Qualcomm Atheros radio chip, the QCA6174-5, which features 2x2 wave 2 MU-MIMO technology. It is a dual-band 802.11 a/b/g/n/ac module with Bluetooth support which is designed for devices that require wireless connectivity in a small form factor combined with high performance with throughputs reaching up to 867Mbps.
Dimensions:- 12.0 x 16.0 x 1.5 (mm)
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| USB | |
| 0 | |
| 70 | |
| Bluetooth v5.0(BLE) + BR + EDR | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Screw |
| Package Height | 1.5 mm |
| Package Width | 12 mm |
| Package Length | 16 mm |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.