| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 12 |
| Output Current (A) | 1.2 |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 1(Max) |
| Maximum Switching Frequency (kHz) | 440(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.2%Vo |
| Line Regulation | 0.3%Vo |
| Efficiency (%) | 87(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Product Weight (g) | 7.9 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Width | 24.4 |
| Package Length | 27.9 |
| PCB changed | 6 |
| Pin Count | 6 |