Reduced Price
STMicroelectronicsSTW7N105K5MOSFETs
Trans MOSFET N-CH 1.05KV 4A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1050 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 4 | |
| 10000 | |
| 1 | |
| 2000@10V | |
| 11@10V | |
| 11 | |
| 5.6 | |
| 2.8 | |
| 3000 | |
| 380@100V | |
| 0.65@100V | |
| 3 | |
| 40 | |
| 110000 | |
| 25 | |
| 7 | |
| 43 | |
| 17.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 1400@10V | |
| 16 | |
| 7.5 | |
| 370 | |
| 1.6 | |
| 4 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STW7N105K5 power MOSFET can provide a solution. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with supermesh 5 technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

