STMicroelectronicsSTW21N150K5MOSFETs
Trans MOSFET N-CH 1.5KV 14A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 14 | |
| 10000 | |
| 1 | |
| 900@10V | |
| 89@10V | |
| 89 | |
| 3145@100V | |
| 446000 | |
| 26 | |
| 14 | |
| 134 | |
| 34 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 30 | |
| 1.5 | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Use STMicroelectronics' STW21N150K5 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 446000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh k5 technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

