| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| 1.4 | |
| 10 | |
| 1 | |
| 100@4.5V | |
| 4.8@4.5V | |
| 510@10V | |
| 350 | |
| 19 | |
| 21 | |
| 40 | |
| 9 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STR1P2UH7 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This device is made with stripfet h7 technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

