STMicroelectronicsSTPS5045SG-TRRectifiers
Diode Schottky 45V 50A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 45 | |
| 50 | |
| 600 | |
| 0.61 | |
| 360 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS5045SG-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 50 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

