STMicroelectronicsSTPS40170CG-TRRectifiers

Diode Schottky 170V 40A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS40170CG-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 20 A.

Import TariffMay apply to this part

1,000 piezas: Se puede enviar en 2 días

    Total$1,056.00Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2519+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Singapur
      • In Stock: 1,000 piezas
      • Price: $1.056

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.