STMicroelectronicsSTPS30M100DJF-TRRectifiers
Diode Schottky 100V 30A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 100 | |
| 30 | |
| 200 | |
| 0.96 | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode STPS30M100DJF-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 45 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

