STMicroelectronicsSTPS30120DJF-TRRectifiers
Diode Schottky 120V 30A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 120 | |
| 30 | |
| 200 | |
| 0.92 | |
| 35 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30120DJF-TR rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
