STMicroelectronicsSTPS15SM80CG-TRRectifiers

Diode Schottky 80V 15A 3-Pin(2+Tab) D2PAK T/R

Switch from an AC voltage to a DC voltage using a Schottky diode STPS15SM80CG-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

227 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.80Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1240+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 227 piezas
      • Price: $0.8046

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.