Un 10-25% de rebaja
STMicroelectronicsSTP80NF10MOSFETs
Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 80 | |
| 100 | |
| 0.5 | |
| 15@10V | |
| 135@10V | |
| 135 | |
| 51.3 | |
| 23 | |
| 450 | |
| 5500@25V | |
| 175@25V | |
| 2 | |
| 700 | |
| 300000 | |
| 60 | |
| 80 | |
| 116 | |
| 26 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| 320 | |
| 106 | |
| 1.3 | |
| 3 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Compared to traditional transistors, STP80NF10 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

