STMicroelectronicsSTP3NK90ZFPMOSFETs

Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220FP Tube

Looking for a component that can both amplify and switch between signals within your circuit? The STP3NK90ZFP power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes supermesh technology.

54,677 piezas: Se puede enviar en 2 días

    Total$0.95Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2534+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Singapur
      • In Stock: 54,677 piezas
      • Price: $0.9452

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.