STMicroelectronicsSTP360N4F6MOSFETs
Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| STripFET | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4.5 | |
| 120 | |
| 100 | |
| 1 | |
| 1.8@10V | |
| 304@10V | |
| 304 | |
| 17800@25V | |
| 300000 | |
| 130 | |
| 182 | |
| 240 | |
| 64 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STP360N4F6 power MOSFET can provide a solution. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

