STMicroelectronicsSTP33N65M2MOSFETs
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 150 | |
| 24 | |
| 10000 | |
| 1 | |
| 140@10V | |
| 41.5@10V | |
| 41.5 | |
| 18 | |
| 6.8 | |
| 10000 | |
| 1790@100V | |
| 2@100V | |
| 2 | |
| 75 | |
| 190000 | |
| 9 | |
| 11.5 | |
| 72.5 | |
| 13.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 117@10V | |
| 96 | |
| 4.9 | |
| 544 | |
| 1.6 | |
| 3 | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STP33N65M2 power MOSFET is for you. Its maximum power dissipation is 190000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes mdmesh m2 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

