STMicroelectronicsSTP25N10F7MOSFETs
Trans MOSFET N-CH 100V 25A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4.5 | |
| 25 | |
| 100 | |
| 10 | |
| 35@10V | |
| 14@10V | |
| 14 | |
| 920@50V | |
| 50000 | |
| 4.6 | |
| 14 | |
| 14.8 | |
| 9.8 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Use STMicroelectronics' STP25N10F7 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 50000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes stripfet vii technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

