STMicroelectronicsSTP17NF25MOSFETs
Trans MOSFET N-CH 250V 17A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 17 | |
| 100 | |
| 1 | |
| 165@10V | |
| 29.5@10V | |
| 29.5 | |
| 15.6@10V | |
| 4.8 | |
| 1340 | |
| 1000@25V | |
| 28@25V | |
| 2 | |
| 178 | |
| 90000 | |
| 8.8 | |
| 17.2 | |
| 21 | |
| 8.8 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 140@10V | |
| 68 | |
| 62.5 | |
| 5 | |
| 196 | |
| 1.6 | |
| 3 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 9.1 |
| Package Width | 4.5 |
| Package Length | 10.2 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
This STP17NF25 power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 90000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with stripfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

