STMicroelectronicsSTP13NK60ZFPMOSFETs
Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 13 | |
| 10000 | |
| 1 | |
| 550@10V | |
| 66@10V | |
| 66 | |
| 33@10V | |
| 11 | |
| 4500 | |
| 2030@25V | |
| 48@25V | |
| 3 | |
| 210 | |
| 35000 | |
| 12 | |
| 14 | |
| 61 | |
| 22 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 480@10V | |
| 52 | |
| 5.9 | |
| 570 | |
| 1.6 | |
| 3.75 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
This STP13NK60ZFP power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 35000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with supermesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

