STMicroelectronicsSTP12N50M2MOSFETs
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±25 | |
| 4 | |
| 10 | |
| 10000 | |
| 1 | |
| 380@10V | |
| 15@10V | |
| 15 | |
| 560@100V | |
| 85000 | |
| 34.5 | |
| 10.5 | |
| 8 | |
| 13.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Increase the current or voltage in your circuit with this STP12N50M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 85000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh ii plus technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

