STMicroelectronicsSTOD03BTPURConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 4.6V/-2.4V to -5.4V 200A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable|Fixed | |
| 1200 to 1700 | |
| Yes | |
| 1 | |
| -2.4 to -5.4|4.6 | |
| 200(Typ) | |
| 2.3 | |
| 4.5 | |
| 2.3 to 4.5 | |
| 85(Typ) | |
| 2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up STOD03BTPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 200(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 4.5 V. With a fixed output that has a voltage of 4.6 V, this is power management at its best. This converter is 85(typ) % efficient. This part offers a switching frequency of 1200 to 1700 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

