Más Buscadas
STMicroelectronicsSTMPS2151TTRInterruptores de potencia
Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0 to 5.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 120 | |
| 35 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this high side STMPS2151TTR power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has 3 outputs. It features 0.09 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. This device has a maximum power dissipation of 33.8 mW. Its maximum power dissipation is 33.8 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

