STMicroelectronicsSTM8S207K6T3CMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This STM8S207K6T3C microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 24 MHz. This device is based on the STM8 core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its flash program memory is 32KB. This is a 8 bit processor.

1,704 piezas: Se puede enviar mañana

    Total$1.81Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,704 piezas
      • Price: $1.810

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.