STMicroelectronicsSTM8S207C8T6Microcontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray

Automate any process or system using this STM8S207C8T6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the STM8 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10.

8,229 piezas: Se puede enviar en 2 días

    Total$2.25Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2446+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 8,229 piezas
      • Price: $2.2482

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.