STMicroelectronicsSTM8L101F2P6TRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 4KB Flash 1.8V/2.5V 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 4KB | |
| 1.5KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 30 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 1.65 | |
| 1.8|2.5 | |
| 3.6 | |
| 181 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
This STM8L101F2P6TR microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. Its flash program memory is 4KB. This device is based on the STM8 core architecture. This is a 8 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

