Un 50-75% de rebaja
STMicroelectronicsSTM704SDS6FSupervisory Circuits
Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
2.85 | |
2.925 | |
3 | |
1 to 5.5 | |
1 | |
5.5 | |
60 | |
320 | |
Yes | |
No | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this STM704SDS6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.