STMicroelectronicsSTM6717SYWY6FSupervisory Circuits
Processor Supervisor 2.925V/2.188V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Open Drain | |
| 2.85|2.125 | |
| 2.925|2.188 | |
| 3|2.25 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 654 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the STM6717SYWY6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.925|2.188 V, with a minimum of 2.85|2.125 V and a maximum of 3|2.25 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

