STMicroelectronicsSTM6600AS24DM6FSupervisory Circuits
Processor Supervisor 3.4V 1 Active High/Open Drain 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Open Drain | |
| 3.29 | |
| 3.4 | |
| 3.51 | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 8 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
Reduce operating costs by using this STM6600AS24DM6F power supply controller by STMicroelectronics, a tool that can be used to regulate and observe power consumption data. This part has an input voltage of 1.6 to 5.5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

