STMicroelectronicsSTM6315LBW13FSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

Thanks to STMicroelectronics, your circuit can return to normal functionality in case of processor failure with the STM6315LBW13F microprocessor supervisory circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.5 V and a maximum of 4.7 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.6331
    1. 3000+$0.6331
    2. 6000+$0.6268
    3. 9000+$0.6205
    4. 12000+$0.6143
    5. 15000+$0.6082
    6. 24000+$0.6021
    7. 30000+$0.5961
    8. 60000+$0.5901
    9. 120000+$0.5842

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.