STMicroelectronicsSTM32F745IGT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 216 | |
| 216 | |
| 32 | |
| Flash | |
| 1MB | |
| 340KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 140 | |
| 15 | |
| 2 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 4 | |
| 2 | |
| 6 | |
| 4 | |
| 3 | |
| 2 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 526 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24.1(Max) mm |
| Package Length | 24.1(Max) mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
STMicroelectronics' STM32F745IGT6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 216 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 1024KB. This device is based on the ARM Cortex M7 core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

