STMicroelectronicsSTM32F429ZGT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M4 | |
ARM | |
180 | |
180 | |
32 | |
Flash | |
1MB | |
260KB | |
Yes | |
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
114 | |
14 | |
16/32 | |
2 | |
3 | |
24/24/24 | |
12/12/12 | |
2 | |
2/2 | |
12/12 | |
4 | |
4 | |
2 | |
6 | |
3 | |
2 | |
2 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.8 | |
2.5|3.3 | |
3.6 | |
500 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
Crucial to any electronic system is this STM32F429ZGT6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. Its flash program memory is 1024KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its Ethernet interface type is mii/rmii. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.