STMicroelectronicsSTM32F427AIH6Microcontrollers - MCUs

STM32F427AIH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 2MB 2.5V/3.3V 169-Pin UFBGA - Arrow.com

Want to centralize your components to one device? Look no further use this STM32F427AIH6 microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. Its Ethernet interface type is mii/rmii. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. Its flash program memory is 2048KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

318 piezas: Se puede enviar en 2 días

    Total$15.56Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2322+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Filipinas
      • In Stock: 318 piezas
      • Price: $15.5648

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.