Un 10-25% de rebaja
STMicroelectronicsSTM32F411CEY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 49-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 36 | |
| 8 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 5 | |
| 3 | |
| 5 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 392 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3 |
| Package Length | 3.19 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 | |
| Lead Shape | Ball |
STMicroelectronics' STM32F411CEY6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 512KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

