STMicroelectronicsSTM32F103ZEH6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LFBGA T/R

Crucial to any electronic system is this STM32F103ZEH6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    13 semanas
    • Price: $8.622
    1. 1500+$8.622
    2. 3000+$8.535
    3. 6000+$8.450
    4. 9000+$8.365
    5. 12000+$8.282
    6. 15000+$8.199
    7. 24000+$8.117
    8. 30000+$8.036
    9. 60000+$7.955

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.