STMicroelectronicsSTM32F070CBT6 | 32-bit ARM® Cortex® M0Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 37 | |
| 8 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 364 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this STM32F070CBT6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 128KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

