STMicroelectronicsSTM32F070C6T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

STMicroelectronics' STM32F070C6T6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its flash program memory is 32KB. This is a 32 bit processor. Its ADC resolution is 12.

265 piezas: Se puede enviar en 2 días

    Total$1.26Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2426+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 265 piezas
      • Price: $1.2554

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.