STMicroelectronicsSTH360N4F6-2MOSFETs
Trans MOSFET N-CH 40V 180A 3-Pin(2+Tab) H2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 180 | |
| 1.25@10V | |
| 340@10V | |
| 340 | |
| 17930@25V | |
| 300000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.17(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Use STMicroelectronics' STH360N4F6-2 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 300000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

