STMicroelectronicsSTH12N120K5-2MOSFETs
Trans MOSFET N-CH 1.2KV 12A 3-Pin(2+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 5 | |
| 12 | |
| 10000 | |
| 1 | |
| 690@10V | |
| 44.2@10V | |
| 44.2 | |
| 1370@100V | |
| 250000 | |
| 18.5 | |
| 11 | |
| 68.5 | |
| 23 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Width | 9.17(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this STH12N120K5-2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 250000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh k5 technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

