STMicroelectronicsSTGW40H65DFBChip IGBT

Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube

The STGW40H65DFB IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 283000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This device utilizes field stop|trench technology.

Import TariffMay apply to this part

Total en Stock: 341 piezas

Regional Inventory: 1

    Total$1.67Price for 1

    1 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $1.667
    • Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2444+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 340 piezas
      • Price: $1.3965

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.