STMicroelectronicsSTGIPN3H60AIntelligent Power Modules - IPMs
IPM IGBT 600V 3A 26-Pin NDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Under Voltage | |
| 600 | |
| 2.15 | |
| 3 | |
| 1000 | |
| 0.25 | |
| 8 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 12.45 |
| Package Length | 29.15 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | NDIP |
| 26 | |
| Lead Shape | Through Hole |
For all your odd power needs, use this STGIPN3H60A specialized power IC from STMicroelectronics to get the best results. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
