STMicroelectronicsSTGB10NB37LZT4Chip IGBT
Trans IGBT Chip N-CH 440V 20A 125W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| N | |
| Single | |
| 16 | |
| 440 | |
| 1.3 | |
| 20 | |
| 700 | |
| 125 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This STGB10NB37LZT4 IGBT transistor from STMicroelectronics will work perfectly in your circuit. It has a maximum collector emitter voltage of 440 V. Its maximum power dissipation is 125000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

