Reduced Price
STMicroelectronicsSTFI13N65M2MOSFETs
Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) I2PAKFP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 10 | |
| 10000 | |
| 1 | |
| 430@10V | |
| 17@10V | |
| 17 | |
| 590@100V | |
| 25000 | |
| 12 | |
| 7.8 | |
| 38 | |
| 11 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.85(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAKFP |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STFI13N65M2 power MOSFET. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh m2 technology. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

