STMicroelectronicsSTF12N120K5MOSFETs
Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 5 | |
| 12 | |
| 10000 | |
| 1 | |
| 690@10V | |
| 44.2@10V | |
| 44.2 | |
| 1370@100V | |
| 40000 | |
| 18.5 | |
| 11 | |
| 68.5 | |
| 23 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Use STMicroelectronics' STF12N120K5 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 40000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh k5 technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

