STMicroelectronicsSTEVAL-ILL027V2Placas y kits de desarrollo de administración de potencia
L6562A Power Factor Correction Demonstration Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Power Factor Correction | |
| 18 | |
| 190VAC to 295VAC | |
| 87 | |
| L6562A |
This STEVAL-ILL027V2 by STMicroelectronics power management development kit helps you control the power levels of your electronic circuits. This part is 87 % efficient.
Dev Kit Description
The STEVAL-ILL027V2 implements a non-isolated, soft-switched, single-stage, high power factor offline LED driver. The buck-boost converter is chosen for this application due to its simplicity and low cost. The converter operates with constant peak current for constant power control and in transition mode (boundary mode between CCM and DCM), to achieve soft switching, using the L6562A controller.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

