STMicroelectronicsSTB28NM50NMOSFETs

Trans MOSFET N-CH 500V 21A 3-Pin(2+Tab) D2PAK T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STB28NM50N power MOSFET can provide a solution. Its maximum power dissipation is 150000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh ii technology. This N channel MOSFET transistor operates in enhancement mode.

3,000 piezas: Se puede enviar en 2 días

    Total$1,381.50Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Singapur
      • In Stock: 3,000 piezas
      • Price: $1.3815

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.