Un 10-25% de rebaja

STMicroelectronicsSTB11NK40ZT4MOSFETs

Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R

If you need to either amplify or switch between signals in your design, then STMicroelectronics' STB11NK40ZT4 power MOSFET is for you. Its maximum power dissipation is 110000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device utilizes supermesh technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total en Stock: 7,925 piezas

Regional Inventory: 925

    Total$1.13Price for 1

    925 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      925
      Country Of origin:
      China
         
      • Price: $1.1315
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 925 piezas
      • Price: $1.1315
    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2535+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Singapur
      • In Stock: 7,000 piezas
      • Price: $1.0215

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.