STMicroelectronicsST7FSCR1E4M1Microcontrollers - MCUs

MCU 8-bit ST7 CISC 16KB Flash 5V 24-Pin SO Tube

Need a strong device that can control other devices in your circuit design? Look no further. This ST7FSCR1E4M1 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 16KB. This is a 8 bit processor.

590 piezas: Se puede enviar mañana

This item has been discontinued

    Total$4.05Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1149+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 590 piezas
      • Price: $4.049

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.