STMicroelectronicsST7FLITE35F2M6Microcontrollers - MCUs
MCU 8-bit ST7 CISC 8KB Flash 3.3V/5V 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ST7 | |
| CISC | |
| ST7 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 8KB | |
| 384B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 15 | |
| 4 | |
| 2 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 330 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
With the ST7FLITE35F2M6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This is a 8 bit processor. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This device is based on the ST7 core architecture. Its ADC resolution is 10.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

