STMicroelectronicsST72F651AR6T1EMicrocontrollers - MCUs

MCU 8-bit ST7 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray

STMicroelectronics' ST72F651AR6T1E microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 12 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its flash program memory is 32KB. Its ADC resolution is 10. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.