STMicroelectronicsST72F521AR9T6Microcontrollers - MCUs

MCU 8-bit ST7 CISC 60KB Flash 5V 64-Pin TQFP Tray

STMicroelectronics' ST72F521AR9T6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.8 V, while its maximum is 5.5 V. This device is based on the ST7 core architecture. Its flash program memory is 60KB.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.